Technical Document
Specifications
Brand
OrbitecWattage
18 W
Lamp Base
GY10Q
Shatterproof
No
Length
218 mm
Lamp Size
20 mm
Voltage Rating
58 V
Peak Wavelength
368 nm
Life Hours
5000
Country of Origin
China
€ 25.87
€ 25.87 Each (Exc. Vat)
€ 32.08
€ 32.08 Each (inc. VAT)
Orbitec 18 W 368 nm Black Light Bulb for Insect Trap GY10Q No, length 218 mm, Dia. 20 mm, 58 V, 5000
1
€ 25.87
€ 25.87 Each (Exc. Vat)
€ 32.08
€ 32.08 Each (inc. VAT)
Orbitec 18 W 368 nm Black Light Bulb for Insect Trap GY10Q No, length 218 mm, Dia. 20 mm, 58 V, 5000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OrbitecWattage
18 W
Lamp Base
GY10Q
Shatterproof
No
Length
218 mm
Lamp Size
20 mm
Voltage Rating
58 V
Peak Wavelength
368 nm
Life Hours
5000
Country of Origin
China