100 W R7s Halogen Lamp, 230 V

RS Stock No.: 175-8867Brand: OrbitecManufacturers Part No.: H64690
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Orbitec

Wattage

100 W

Lamp Base

R7S

Voltage Rating

230 V

Incandescent Equivalent Wattage

100W

Life Hours

2000h

Diameter

11mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

100 W R7s Halogen Lamp, 230 V

P.O.A.

100 W R7s Halogen Lamp, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Orbitec

Wattage

100 W

Lamp Base

R7S

Voltage Rating

230 V

Incandescent Equivalent Wattage

100W

Life Hours

2000h

Diameter

11mm

You may be interested in