E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Oregon Scientific SA880SSWR Handheld Digital Thermometer, 1 Input(s), +145.8°C Max, ±1.5 °C Accuracy

RS Stock No.: 194-4002Brand: Oregon Scientific
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+145.8°C

Model Number

SA880SSWR

Thermometer Type

Handheld

Best Accuracy

±1.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AA

Country of Origin

China

Product details

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Oregon Scientific SA880SSWR Handheld Digital Thermometer, 1 Input(s), +145.8°C Max, ±1.5 °C Accuracy

P.O.A.

Oregon Scientific SA880SSWR Handheld Digital Thermometer, 1 Input(s), +145.8°C Max, ±1.5 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+145.8°C

Model Number

SA880SSWR

Thermometer Type

Handheld

Best Accuracy

±1.5 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Temperature Scale

Centigrade, Fahrenheit

Battery Type

AA

Country of Origin

China

Product details

Handheld Pocket Temperature Indicators