Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Orn Condor 's Graphite Combat Trousers Hard Wear 52in W 35in L

RS Stock No.: 280-5587Brand: OrnManufacturers Part No.: 2500 - 52
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Orn

Gender

Unisex

Colour

Graphite

Leg Length

35in

Style

Combat Trousers

Waist Size Imperial

52in

Waist Size Metric

132cm

Material

35% Cotton, 65% Polyester

Series

Condor

Knee Pad Pocket

Yes

Material Properties

Hard Wear

Elasticated Waist

Yes

Country of Origin

Pakistan

Stock information temporarily unavailable.

€ 35.63

€ 35.63 Each (Exc. Vat)

€ 44.18

€ 44.18 Each (inc. VAT)

Orn Condor 's Graphite Combat Trousers Hard Wear 52in W 35in L

€ 35.63

€ 35.63 Each (Exc. Vat)

€ 44.18

€ 44.18 Each (inc. VAT)

Orn Condor 's Graphite Combat Trousers Hard Wear 52in W 35in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Orn

Gender

Unisex

Colour

Graphite

Leg Length

35in

Style

Combat Trousers

Waist Size Imperial

52in

Waist Size Metric

132cm

Material

35% Cotton, 65% Polyester

Series

Condor

Knee Pad Pocket

Yes

Material Properties

Hard Wear

Elasticated Waist

Yes

Country of Origin

Pakistan