Orthosole Blue, Grey Insole, Size 5-5.5 (UK), 38-38.5 (EU)

RS Stock No.: 195-3906Brand: OrthosoleManufacturers Part No.: 364
View all in Insoles

Technical Document

Specifications

Men's Size

5-5.5 (UK), 38-38.5 (EU)

Women's Size

5-5.5 (UK), 38-38.5 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

€ 76.46

€ 76.46 1 Pair (Exc. Vat)

€ 94.81

€ 94.81 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 5-5.5 (UK), 38-38.5 (EU)

€ 76.46

€ 76.46 1 Pair (Exc. Vat)

€ 94.81

€ 94.81 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 5-5.5 (UK), 38-38.5 (EU)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Men's Size

5-5.5 (UK), 38-38.5 (EU)

Women's Size

5-5.5 (UK), 38-38.5 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China