Orthosole Blue, Grey Insole, Size 10-10.5 (UK), 44.5-45 (EU)

RS Stock No.: 195-3898Brand: OrthosoleManufacturers Part No.: 369
View all in Insoles

Technical Document

Specifications

Men's Size

10-10.5 (UK), 44.5-45 (EU)

Women's Size

10-10.5 (UK), 44.5-45 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

€ 80.66

€ 80.66 1 Pair (Exc. Vat)

€ 100.02

€ 100.02 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 10-10.5 (UK), 44.5-45 (EU)

€ 80.66

€ 80.66 1 Pair (Exc. Vat)

€ 100.02

€ 100.02 1 Pair (inc. VAT)

Orthosole Blue, Grey Insole, Size 10-10.5 (UK), 44.5-45 (EU)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Men's Size

10-10.5 (UK), 44.5-45 (EU)

Women's Size

10-10.5 (UK), 44.5-45 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China