E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic

RS Stock No.: 183-7165Brand: OSI OptoelectronicsManufacturers Part No.: UV-035DQC
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Ultraviolet

Spectrum(s) Detected

Ultraviolet

Wavelength of Peak Sensitivity

980nm

Package Type

Ceramic

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Length

0.4in

Height

0.08in

Peak Photo Sensitivity

0.5A/W

Series

UV

Polarity

Reverse

Typical Rise Time

1µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 154.97

€ 154.97 Each (Exc. Vat)

€ 192.16

€ 192.16 Each (inc. VAT)

OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic

€ 154.97

€ 154.97 Each (Exc. Vat)

€ 192.16

€ 192.16 Each (inc. VAT)

OSI Optoelectronics, UV-035DQC UV Si Photodiode, Through Hole Ceramic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 154.97
2 - 4€ 153.28
5+€ 151.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Spectrums Detected

Ultraviolet

Spectrum(s) Detected

Ultraviolet

Wavelength of Peak Sensitivity

980nm

Package Type

Ceramic

Amplifier Function

No

Mounting Type

Through Hole

Number of Pins

2

Diode Material

Si

Length

0.4in

Height

0.08in

Peak Photo Sensitivity

0.5A/W

Series

UV

Polarity

Reverse

Typical Rise Time

1µs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in