Osram Opto1.8 V Red LED 1206 SMD, CHIPLED 1206 LH N974

RS Stock No.: 654-5694Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LH N974
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

1206

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

160 °

Lens Shape

Rectangle

Dominant Wavelength

645 nm

Series

CHIPLED 1206

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

You may be interested in
Broadcom1.8 V Red LED 3216 (1206)  SMD, HSMH-C150
€ 1.042Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Osram Opto1.8 V Red LED 1206 SMD, CHIPLED 1206 LH N974
Select packaging type

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Osram Opto1.8 V Red LED 1206 SMD, CHIPLED 1206 LH N974
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Broadcom1.8 V Red LED 3216 (1206)  SMD, HSMH-C150
€ 1.042Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

LED Colours

Red

Package Type

1206

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

160 °

Lens Shape

Rectangle

Dominant Wavelength

645 nm

Series

CHIPLED 1206

Dimensions

3.2 x 1.6 x 1.1mm

Lens Colour

Clear

You may be interested in
Broadcom1.8 V Red LED 3216 (1206)  SMD, HSMH-C150
€ 1.042Each (In a Pack of 20) (Exc. Vat)