E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ams OSRAM2.4 V, 3.4 V RGB LED SMD, Multi CHIPLED LRTB R48G

RS Stock No.: 810-7812Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LRTB R48G
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.4 V

Luminous Intensity

125 → 315 mcd, 28 → 71 mcd, 56 → 140 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

476 / 538 / 627 nm

Series

Multi CHIPLED

Dimensions

1.3 x 1.3 x 0.75mm

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

Product details

OSRAM Multi CHIPLED RGB Series LEDs

The Multi CHIPLED RGB LED from OSRAM Opto Semiconductors, features 3 dies (red, true green and blue) which can be controlled separately to produce various colours including white. These multi-chip packages have a black body which offer an enhanced contrast.Applications for the LTRB R8SF CHIPLED include: Pachinko machines, coupling into light guides, backlighting for LCDs, switches, keys, illuminated advertising and general lighting.

Features of the Multi CHIPLED LEDs:
RGB multi-chip LEDs
Operating temperature range: -40 to +85°C
Compact SMT package: 3.1 x 3.1 x 0.95 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

ams OSRAM2.4 V, 3.4 V RGB LED SMD, Multi CHIPLED LRTB R48G

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

ams OSRAM2.4 V, 3.4 V RGB LED SMD, Multi CHIPLED LRTB R48G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Blue, Green, Red

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V, 3.4 V

Luminous Intensity

125 → 315 mcd, 28 → 71 mcd, 56 → 140 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Square

Dominant Wavelength

476 / 538 / 627 nm

Series

Multi CHIPLED

Dimensions

1.3 x 1.3 x 0.75mm

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

Product details

OSRAM Multi CHIPLED RGB Series LEDs

The Multi CHIPLED RGB LED from OSRAM Opto Semiconductors, features 3 dies (red, true green and blue) which can be controlled separately to produce various colours including white. These multi-chip packages have a black body which offer an enhanced contrast.Applications for the LTRB R8SF CHIPLED include: Pachinko machines, coupling into light guides, backlighting for LCDs, switches, keys, illuminated advertising and general lighting.

Features of the Multi CHIPLED LEDs:
RGB multi-chip LEDs
Operating temperature range: -40 to +85°C
Compact SMT package: 3.1 x 3.1 x 0.95 mm

You may be interested in