E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LTRB GFSF

RS Stock No.: 913-3499Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LTRB GFSF
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.05 V, 3.2 V

Luminous Intensity

160 mcd, 700 mcd, 1350 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

465 / 523 / 632 nm

Series

MULTILED

Dimensions

3.6 x 3.5 x 2mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM MULTILED Series LEDs

The versatile MULTILED series of LEDs, from OSRAM Opto Semiconductors, feature multiple LED dies that can be individually controlled allowing a wide range of colours (including white) to be displayed. Enhanced optical efficiency and a black surface PLCC package for higher contrast make them suitable for a wide rage of applications including: Full-colour displays, RGB-displays, backlighting, ambient light, clusters, interior automotive lighting, electronic equipment and gaming.

Features of the MULTILED LEDs:
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LTRB GFSF

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Osram Opto2.05 V, 3.2 V RGB LED PLCC 6 SMD, MULTILED LTRB GFSF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

RGB

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.05 V, 3.2 V

Luminous Intensity

160 mcd, 700 mcd, 1350 mcd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

465 / 523 / 632 nm

Series

MULTILED

Dimensions

3.6 x 3.5 x 2mm

Lens Colour

Clear

Country of Origin

Malaysia

Product details

OSRAM MULTILED Series LEDs

The versatile MULTILED series of LEDs, from OSRAM Opto Semiconductors, feature multiple LED dies that can be individually controlled allowing a wide range of colours (including white) to be displayed. Enhanced optical efficiency and a black surface PLCC package for higher contrast make them suitable for a wide rage of applications including: Full-colour displays, RGB-displays, backlighting, ambient light, clusters, interior automotive lighting, electronic equipment and gaming.

Features of the MULTILED LEDs:
Variety of colours can be created, including white
Enhanced optical efficiency
Long lifetime
PLCC-6 silicone resin package
Wide viewing angle: 120°
Dimensions: 3.5 x 3.2mm
Black surface options available