Osram Opto2.5 V Green & Red LED Through Hole, LU5351JM1JM1

RS Stock No.: 497-4927Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LU5351JM1JM1
View all in LEDs

Technical Document

Specifications

LED Colours

Green, Red

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

3

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

570 / 628 nm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Osram Opto2.5 V Green & Red LED Through Hole, LU5351JM1JM1

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Osram Opto2.5 V Green & Red LED Through Hole, LU5351JM1JM1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

Green, Red

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

28 mcd

Number of Pins

3

Viewing Angle

50 °

Lens Shape

Round

Dominant Wavelength

570 / 628 nm

You may be interested in