Osram Opto3.8 V White LED PLCC 4 SMD, Power TOPLED LUW E6SG-BACA-4N7Q-1

RS Stock No.: 708-0757Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LUW E6SG-BACA-4N7Q-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

3.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

6700 mlm

Lens Shape

Round

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Colour Temperature

6500K

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series of LEDs

The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

You may be interested in
ams OSRAM3 V White LED PLCC 2  SMD, TOPLED LW TVSG.CB-AZBZ-JKPL-1
€ 0.459Each (On a Reel of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Osram Opto3.8 V White LED PLCC 4 SMD, Power TOPLED LUW E6SG-BACA-4N7Q-1

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Osram Opto3.8 V White LED PLCC 4 SMD, Power TOPLED LUW E6SG-BACA-4N7Q-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ams OSRAM3 V White LED PLCC 2  SMD, TOPLED LW TVSG.CB-AZBZ-JKPL-1
€ 0.459Each (On a Reel of 10) (Exc. Vat)

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

3.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

6700 mlm

Lens Shape

Round

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Colour Temperature

6500K

Country of Origin

Malaysia

Product details

OSRAM Power TOPLED Series of LEDs

The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

You may be interested in
ams OSRAM3 V White LED PLCC 2  SMD, TOPLED LW TVSG.CB-AZBZ-JKPL-1
€ 0.459Each (On a Reel of 10) (Exc. Vat)