Osram Opto2.2 V Yellow LED PLCC 4 SMD, LY E67F.01 LY E67F.01-7B8C-36-G3R3-S

RS Stock No.: 279-917Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LY E67F.01-7B8C-36-G3R3-S
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Series

LY E67F.01

€ 5.80

€ 0.29 Each (Supplied as a Tape) (Exc. Vat)

€ 7.19

€ 0.36 Each (Supplied as a Tape) (inc. VAT)

Osram Opto2.2 V Yellow LED PLCC 4 SMD, LY E67F.01 LY E67F.01-7B8C-36-G3R3-S

€ 5.80

€ 0.29 Each (Supplied as a Tape) (Exc. Vat)

€ 7.19

€ 0.36 Each (Supplied as a Tape) (inc. VAT)

Osram Opto2.2 V Yellow LED PLCC 4 SMD, LY E67F.01 LY E67F.01-7B8C-36-G3R3-S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Tape
20 - 180€ 0.29€ 5.80
200 - 480€ 0.26€ 5.20
500 - 980€ 0.26€ 5.20
1000+€ 0.23€ 4.60

Technical Document

Specifications

LED Colours

Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Series

LY E67F.01