SFH 4546 Osram Opto, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 168-5386Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 4546Distrelec Article No.: 30128228
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

130mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 370.00

€ 0.37 Each (In a Bag of 1000) (Exc. Vat)

€ 458.80

€ 0.459 Each (In a Bag of 1000) (inc. VAT)

SFH 4546 Osram Opto, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

€ 370.00

€ 0.37 Each (In a Bag of 1000) (Exc. Vat)

€ 458.80

€ 0.459 Each (In a Bag of 1000) (inc. VAT)

SFH 4546 Osram Opto, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

130mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more