Osram G24q-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 2700K, Extra Warm White Colour Tone

RS Stock No.: 463-5880Brand: OsramManufacturers Part No.: 4050300012230
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

165 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Colour Tone

Extra Warm White

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

20000h

Series

DULUX

Product details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Osram G24q-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 2700K, Extra Warm White Colour Tone

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Osram G24q-3 DULUX Quad Tube Shape CFL Bulb, 26 W, 2700K, Extra Warm White Colour Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Shape

Quad Tube

Wattage

26 W

Lamp Base

G24q-3

Length

165 mm

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Colour Tone

Extra Warm White

Colour Rendering

80

Colour Reference

827

Diameter

27mm

Number of loops

2

Luminosity

1800 lm

Life Hours

20000h

Series

DULUX

Product details

PL-C, Biax D, Dulux D

These non-integrated compact fluorescent lamp are a very economical replacement for incandescent lamps, offering a higher efficiency and great energy saving. This compact fluorescent lamp has an outstanding luminous flux and excellent colour rendering. This type of Compact fluorescent lamp is perfect for shallow downlights and can be used in various indoor light fittings.

Dual-loop style
2-pin G24d cap Biax C, Dulux D and PL-C
4-pin G24q cap Dulux D/E and PL-C

Compact Fluorescent Lamps