E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram LED Driver, 35 → 115V Output, 75W Output, 70 → 1050mA Output, Constant Current Dimmable

RS Stock No.: 182-8731Brand: OsramManufacturers Part No.: 4052899981942 
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

35 → 115V

Maximum Output Power

75W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

35 → 115 V dc @ 1050 mA

Current Rating

360mA

Number of Outputs

1

Voltage Rating

220 → 240 V, 220 → 277 V

Series

OPTOTRONIC NFC

Primary Type

AC-DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 35 → 115V Output, 75W Output, 70 → 1050mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 35 → 115V Output, 75W Output, 70 → 1050mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

35 → 115V

Maximum Output Power

75W

Output Current

70 → 1050mA

Dimmable

Yes

Input Voltage

170 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP20

Output

35 → 115 V dc @ 1050 mA

Current Rating

360mA

Number of Outputs

1

Voltage Rating

220 → 240 V, 220 → 277 V

Series

OPTOTRONIC NFC

Primary Type

AC-DC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more