Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8 (602mm)

RS Stock No.: 146-8109Brand: OsramManufacturers Part No.: 4058075024618
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

720 lm

Colour Rendering

>80

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

240 V

Life Hours

30000h

Series

ST8V-EM

Country of Origin

Germany

You may be interested in
Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
€ 15.60Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8 (602mm)

P.O.A.

Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8 (602mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
€ 15.60Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

720 lm

Colour Rendering

>80

Colour Reference

830

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

240 V

Life Hours

30000h

Series

ST8V-EM

Country of Origin

Germany

You may be interested in
Osram ST8V-EM 720 lm 7.6 W LED Tube Light, T8, 2ft (602mm)
€ 15.60Each (Exc. Vat)