E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram CIR 1521 lm 17 W LED Tube Light, T29 (86mm)

RS Stock No.: 193-8093Brand: OsramManufacturers Part No.: 4058075271708
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

86mm

Wattage

17 W

Lamp Size

T29

Fluorescent Equivalent Wattage

100W

Lamp Base

E27

Luminosity

1521 lm

Colour Rendering

80%

Colour Temperature

2700K

Colour Tone

Warm White

Voltage Rating

220 → 240 V ac

Life Hours

15000h

Series

CIR

Country of Origin

China

Stock information temporarily unavailable.

€ 18.92

€ 18.92 Each (Exc. Vat)

€ 23.46

€ 23.46 Each (inc. VAT)

Osram CIR 1521 lm 17 W LED Tube Light, T29 (86mm)

€ 18.92

€ 18.92 Each (Exc. Vat)

€ 23.46

€ 23.46 Each (inc. VAT)

Osram CIR 1521 lm 17 W LED Tube Light, T29 (86mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Length Metric

86mm

Wattage

17 W

Lamp Size

T29

Fluorescent Equivalent Wattage

100W

Lamp Base

E27

Luminosity

1521 lm

Colour Rendering

80%

Colour Temperature

2700K

Colour Tone

Warm White

Voltage Rating

220 → 240 V ac

Life Hours

15000h

Series

CIR

Country of Origin

China