Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Osram ST5HO80 5600 lm 37 W LED Tube Light, T5, 4.75ft (1449mm)

RS Stock No.: 222-6856Brand: OsramManufacturers Part No.: 4058075542969
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Imperial

4.75ft

Length Metric

1449mm

Wattage

37 W

Lamp Size

T5

Fluorescent Equivalent Wattage

80W

Lamp Base

G5

Luminosity

5600 lm

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

60 → 90 V ac

Series

ST5HO80

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram ST5HO80 5600 lm 37 W LED Tube Light, T5, 4.75ft (1449mm)

P.O.A.

Osram ST5HO80 5600 lm 37 W LED Tube Light, T5, 4.75ft (1449mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Length Imperial

4.75ft

Length Metric

1449mm

Wattage

37 W

Lamp Size

T5

Fluorescent Equivalent Wattage

80W

Lamp Base

G5

Luminosity

5600 lm

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

60 → 90 V ac

Series

ST5HO80

Country of Origin

China

You may be interested in