70 W H4 Clear Car Bulb, 24 V, 150/300h

RS Stock No.: 170-856Brand: OsramManufacturers Part No.: 64196
brand-logo
View all in Halogen Bulbs

Technical Document

Specifications

Brand

Osram

Wattage

70 W

Lamp Base

P43t

Voltage Rating

24 V

Life Hours

150/300h

You may be interested in
Osram ULTRALIFE 60 W Halogen Car Bulb P43t, 12 V, 17mm
€ 27.379Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

70 W H4 Clear Car Bulb, 24 V, 150/300h

P.O.A.

70 W H4 Clear Car Bulb, 24 V, 150/300h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram ULTRALIFE 60 W Halogen Car Bulb P43t, 12 V, 17mm
€ 27.379Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

70 W

Lamp Base

P43t

Voltage Rating

24 V

Life Hours

150/300h

You may be interested in
Osram ULTRALIFE 60 W Halogen Car Bulb P43t, 12 V, 17mm
€ 27.379Each (In a Pack of 2) (Exc. Vat)