E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm

RS Stock No.: 134-8578Brand: OsramManufacturers Part No.: FX-DCS-G1-CM2PF-IP67-0500-X5
brand-logo
View all in LED Cables

Technical Document

Specifications

Brand

Osram

Function

Power Feeder

For Use With

LINEARlight Flex Diffuse 400 LED Strips

Length

242mm

Series

FX-DCS

Connector B Angle

Straight

Connector A Angle

Straight

Country of Origin

Italy

Product details

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (Exc. Vat)

Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm

P.O.A.

Each (In a Bag of 10) (Exc. Vat)

Osram FX-DCS-G1-CM2PF-IP67-0500-X5 Power Feeder LED Cable for LINEARlight Flex Diffuse 400 LED Strips, 242mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Osram

Function

Power Feeder

For Use With

LINEARlight Flex Diffuse 400 LED Strips

Length

242mm

Series

FX-DCS

Connector B Angle

Straight

Connector A Angle

Straight

Country of Origin

Italy

Product details

OSRAM LINEARlight System

The LINEARLIGHT FLEX DIFFUSE 400 range from Osram provides an ambient lighting solution for comfortable or accentuating lighting systems in almost any situation. The modular flex design allows for applications on both large and small scale projects, to produce solutions in building and architectural settings and along with special accenting in objects such as shelving and tables.

LED Light Strip Accessories