Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Osram 400 W Linear Metal Halide Lamp, Fc2, 38000 lm

RS Stock No.: 182-6932Brand: OsramManufacturers Part No.: H400SN
brand-logo
View all in Metal Halide Lamps

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

Fc2

Lamp Shape

Linear

Lamp Type

HQI-TS/WDL

Mounting Orientation

Horizontal

Luminosity

38000 lm

Length

206 mm

Lamp Finish

Clear

Colour Rendering

88

Colour Temperature

4200K

Diameter

31mm

Life Hours

12000h

Series

POWERSTAR

Product details

Linear Compact Metal Halide Lamps

Double ended clear white light output
Ideal for display/floodlighting
Designed for use with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram 400 W Linear Metal Halide Lamp, Fc2, 38000 lm

P.O.A.

Osram 400 W Linear Metal Halide Lamp, Fc2, 38000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

Fc2

Lamp Shape

Linear

Lamp Type

HQI-TS/WDL

Mounting Orientation

Horizontal

Luminosity

38000 lm

Length

206 mm

Lamp Finish

Clear

Colour Rendering

88

Colour Temperature

4200K

Diameter

31mm

Life Hours

12000h

Series

POWERSTAR

Product details

Linear Compact Metal Halide Lamps

Double ended clear white light output
Ideal for display/floodlighting
Designed for use with ignitor/starter circuits

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

You may be interested in