400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm

RS Stock No.: 221-3270Brand: OsramManufacturers Part No.: NAVT400
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

285 mm

Diameter

46mm

Luminosity

48000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Osram 400 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 72.66Each (Exc. Vat)

P.O.A.

400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm

P.O.A.

400 W Clear Tubular SON-T Lamp, GES/E40, 2000K, 46mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Osram 400 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 72.66Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

285 mm

Diameter

46mm

Luminosity

48000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
Osram 400 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 46mm
€ 72.66Each (Exc. Vat)