Technical Document
Specifications
Brand
OsramOutput Voltage
27-40V
Maximum Output Power
7.2W
Output Current
100-180mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China
€ 22.24
€ 22.24 Each (Exc. Vat)
€ 27.58
€ 27.58 Each (inc. VAT)
1
€ 22.24
€ 22.24 Each (Exc. Vat)
€ 27.58
€ 27.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 22.24 |
5 - 9 | € 21.43 |
10 - 24 | € 20.70 |
25 - 49 | € 19.94 |
50+ | € 19.47 |
Technical Document
Specifications
Brand
OsramOutput Voltage
27-40V
Maximum Output Power
7.2W
Output Current
100-180mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Country of Origin
China