E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Osram LED Driver, 18 → 36V Output, 25W Output, 700mA Output, Constant Current Dimmable

RS Stock No.: 171-1610Brand: OsramManufacturers Part No.: OTE 25/220-240/700 PC
brand-logo
View all in LED Drivers

Technical Document

Specifications

Brand

Osram

Output Voltage

18 → 36V

Maximum Output Power

25W

Output Current

700mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

AC

Output

18 → 36 V @ 700 mA

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC

Power Dissipation

4.4W

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Country of Origin

China

Product details

CC Power Supplies with Phasecut

The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 303.60

€ 30.36 Each (In a Box of 10) (Exc. Vat)

€ 376.46

€ 37.646 Each (In a Box of 10) (inc. VAT)

Osram LED Driver, 18 → 36V Output, 25W Output, 700mA Output, Constant Current Dimmable

€ 303.60

€ 30.36 Each (In a Box of 10) (Exc. Vat)

€ 376.46

€ 37.646 Each (In a Box of 10) (inc. VAT)

Osram LED Driver, 18 → 36V Output, 25W Output, 700mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Osram

Output Voltage

18 → 36V

Maximum Output Power

25W

Output Current

700mA

Dimmable

Yes

Input Voltage

198 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Leading Edge

AC or DC Input Voltage

AC

Output

18 → 36 V @ 700 mA

Voltage Rating

198 → 264V ac

Number of Outputs

1

Configuration

Sealed

Primary Type

AC-DC

Power Dissipation

4.4W

Standards Met

CB, CE, CISPR 15, ENEC 10, IEC 61000-3-2, IEC 61000-3-3, IEC 61347-1, IEC 61347-2-13, IEC 61547, IEC 62384, VDE

Country of Origin

China

Product details

CC Power Supplies with Phasecut

The PhaseCut family of constant current dimmable LED drivers from Osram are designed for indoor applications. They come in a very compact housing which makes them ideal for applications where space is limited. The PhaseCut CC power supplies are compatible with most leading-edge and trailing-edge phase dimmers.
Their PhaseCut functionality, also known as phase control (PC), is a form of power control through pulse-width modulation (PWM).
The E-style clamp can be ordered separately for independent mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more