Osram LED Driver, 60V Output, 38W Output, 350-1050mA Output, Constant Current Dimmable
RS Stock No.: 251-5272Brand: OsramManufacturers Part No.: OTI-DALI-40/220-240/1A0-NFC-LPIDistrelec Article No.: 30372955

Technical Document
Specifications
Brand
OsramOutput Voltage
60V
Maximum Output Power
38W
Output Current
350-1050mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Distrelec Product Id
30372955
Country of Origin
Bulgaria
Stock information temporarily unavailable.
€ 60.51
€ 60.51 Each (Exc. Vat)
€ 75.03
€ 75.03 Each (inc. VAT)
Osram LED Driver, 60V Output, 38W Output, 350-1050mA Output, Constant Current Dimmable
1
€ 60.51
€ 60.51 Each (Exc. Vat)
€ 75.03
€ 75.03 Each (inc. VAT)
Osram LED Driver, 60V Output, 38W Output, 350-1050mA Output, Constant Current Dimmable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 60.51 |
5 - 9 | € 58.39 |
10 - 24 | € 56.30 |
25 - 49 | € 54.27 |
50+ | € 52.99 |
Technical Document
Specifications
Brand
OsramOutput Voltage
60V
Maximum Output Power
38W
Output Current
350-1050mA
Dimmable
Yes
Input Voltage
220 → 240 V
Operation
Constant Current
LED Driver Type
LED Driver
Distrelec Product Id
30372955
Country of Origin
Bulgaria