Osram GU10 LED Reflector Bulb 5 W(50W) 4000K, Warm White

RS Stock No.: 901-6685Brand: OsramManufacturers Part No.: PPAR1650120 5W/840 230V GU10
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

50W

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

310 lm

Length

58 mm

Diameter

50mm

Life Hours

15000h

Product details

Osram Parathom® PAR16 LED GU10

The High Flux Osram LED lamp PARATHOM PAR16 is the perfect replacement for halogen MR16 GU10 reflector lamps, for lighting of heat sensitive objects such as plants and food, presentation of merchandise, hotels, restaurants and to create environments with accent lighting.

1 to 1 replacement for helogen PAR16 lamps
Consumes approximately 80% less energy compared to standard halogen equivalents
Long lifetime
Professional thermal manegement
Shock and vibration proof
No UV and near-IR in the light beam
Mercury free

You may be interested in
Osram GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape
€ 5.21Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Osram GU10 LED Reflector Bulb 5 W(50W) 4000K, Warm White

P.O.A.

Osram GU10 LED Reflector Bulb 5 W(50W) 4000K, Warm White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape
€ 5.21Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

50W

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

310 lm

Length

58 mm

Diameter

50mm

Life Hours

15000h

Product details

Osram Parathom® PAR16 LED GU10

The High Flux Osram LED lamp PARATHOM PAR16 is the perfect replacement for halogen MR16 GU10 reflector lamps, for lighting of heat sensitive objects such as plants and food, presentation of merchandise, hotels, restaurants and to create environments with accent lighting.

1 to 1 replacement for helogen PAR16 lamps
Consumes approximately 80% less energy compared to standard halogen equivalents
Long lifetime
Professional thermal manegement
Shock and vibration proof
No UV and near-IR in the light beam
Mercury free

You may be interested in
Osram GU10 LED Reflector Lamp 4.3 W(50W), 4000K, Cool White, Reflector shape
€ 5.21Each (Exc. Vat)