400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 120mm

RS Stock No.: 463-6013Brand: OsramManufacturers Part No.: S400
brand-logo
View all in Sodium Lamps

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

290 mm

Diameter

120mm

Luminosity

48000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
€ 73.54Each (Exc. Vat)

P.O.A.

Each (In a Pack of 12) (Exc. Vat)

400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 120mm

P.O.A.

Each (In a Pack of 12) (Exc. Vat)

400 W Diffused Elliptical SON-E Lamp, GES/E40, 2000K, 120mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
€ 73.54Each (Exc. Vat)

Technical Document

Specifications

Brand

Osram

Wattage

400 W

Lamp Base

GES/E40

Lamp Shape

Elliptical

SON Type

SON-E

Lamp Finish

Diffused

Length

290 mm

Diameter

120mm

Luminosity

48000 lm

Luminous Efficacy

120lm/W

Colour Rendering

25

Colour Temperature

2000K

You may be interested in
Osram 400 W Diffused Elliptical SON-E Sodium Lamp, GES/E40, 2000K, 120mm
€ 73.54Each (Exc. Vat)