Technical Document
Specifications
Brand
OxleyVoltage Rating
12-60V ac/dc
Light Output Colour
Blue
Lamp Type
LED
Intensity
306mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
25.5mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Oxley BA9s LED Bulb Replacements, Multi-voltage
Oxley BA9 LED bulb replacements designed to replace standard BA9 and E10 incandescent bulbs in push button switches and panel instrumentation.
BA9 and E10 incandescent bulb replacement
Surface mount LED technology
Multi-voltage opearting range: 12-60Vac/dc
IP66 sealed
€ 33.23
€ 33.23 Each (Exc. Vat)
€ 41.21
€ 41.21 Each (inc. VAT)
1
€ 33.23
€ 33.23 Each (Exc. Vat)
€ 41.21
€ 41.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 33.23 |
15 - 49 | € 31.38 |
50 - 99 | € 30.15 |
100 - 249 | € 28.48 |
250+ | € 27.56 |
Technical Document
Specifications
Brand
OxleyVoltage Rating
12-60V ac/dc
Light Output Colour
Blue
Lamp Type
LED
Intensity
306mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
25.5mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
Oxley BA9s LED Bulb Replacements, Multi-voltage
Oxley BA9 LED bulb replacements designed to replace standard BA9 and E10 incandescent bulbs in push button switches and panel instrumentation.
BA9 and E10 incandescent bulb replacement
Surface mount LED technology
Multi-voltage opearting range: 12-60Vac/dc
IP66 sealed