Oxley Blue Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 374-0672Brand: OxleyManufacturers Part No.: STR/LH/8/24/FL30/BE
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Oxley

Voltage Rating

24V

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

15mA

Length

26mm

Product details

Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series

STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.

High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.

Supplied with

sealing ring, fixing nut and crinkle washer

Stock information temporarily unavailable.

€ 72.38

€ 72.38 Each (Exc. Vat)

€ 89.75

€ 89.75 Each (inc. VAT)

Oxley Blue Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Lead Wires Termination, IP67

€ 72.38

€ 72.38 Each (Exc. Vat)

€ 89.75

€ 89.75 Each (inc. VAT)

Oxley Blue Panel Mount Indicator, 24V, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 72.38
25 - 49€ 66.46
50 - 99€ 60.14
100 - 249€ 53.67
250+€ 50.40

Technical Document

Specifications

Brand

Oxley

Voltage Rating

24V

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

15mA

Length

26mm

Product details

Oxley 8mm High Contrast IP68 LED Indicators, STR/LH/8 Series

STR/LH/8 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH/8 have a rugged construction comprised of metal and glass offer a reliable option.

High contrast 8mm white diffused convex glass lens.
13.1mm black anodised aluminium alloy bezel.
Housing designed to prevent rotation.
Sunlight viewable.
Shock and vibration resistant.
300mm wire lead connection.
IP68 sealed.
Voltage options: 12,24Vdc & 110,230Vac.

Supplied with

sealing ring, fixing nut and crinkle washer