Pacific Bearing Unit PM08C

RS Stock No.: 243-8132Brand: PacificManufacturers Part No.: PM08C
View all in Linear Bearing Units

Technical Document

Specifications

Brand

Pacific

Bearing Inside Diameter

8mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

32 x 35 x 28mm

Static Load Rating

4120N

Housing Width

35mm

Housing Height

28mm

Housing Length

32mm

Country of Origin

United States

Product details

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Igus Bearing Unit RGA-01-08
€ 83.51Each (Exc. Vat)

P.O.A.

Pacific Bearing Unit PM08C

P.O.A.

Pacific Bearing Unit PM08C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Igus Bearing Unit RGA-01-08
€ 83.51Each (Exc. Vat)

Technical Document

Specifications

Brand

Pacific

Bearing Inside Diameter

8mm

Bearing Unit Type

Pillow Block Bearing Unit

Housing Dimensions

32 x 35 x 28mm

Static Load Rating

4120N

Housing Width

35mm

Housing Height

28mm

Housing Length

32mm

Country of Origin

United States

Product details

Linear Bushing Units - Closed

Self Lubricating Bush - Frelon

’Frelon’ liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.

You may be interested in
Igus Bearing Unit RGA-01-08
€ 83.51Each (Exc. Vat)