E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Pactec T Series Black ABS Hand Held Enclosure, Integral Battery Compartment, 185.58 x 83.96 x 27.9mm

RS Stock No.: 257-0999Brand: PactecManufacturers Part No.: 72678-510-000
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Pactec

Body Material

ABS

External Length

185.6 mm

External Width

84 mm

External Height

27.9 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

185.58 x 83.96 x 27.9mm

Series

T

Keypad Recess

Yes

Country of Origin

United States

Product details

"Hand-held" housing TT/TS

Both of these extremely robust housings made from impact-resistant ABS plastic, are especially suitable as "hand-helds" for metrology or mobile data collection due to their ergonomic design. The structured surface minimises signs of usage. The upper and lower shells are provided with a closed circumferential tapered tongue and groove system. This provides high resistance to external influences. The recessed surface in the hand area of ​​the upper housing shell is ideal for the insertion of membrane keyboards. A detailed scale drawing is included.
Both 2AA and 9V batteries can be inserted in the optionally available battery compartment. The battery terminals and cables are included in the delivery.

Stock information temporarily unavailable.

P.O.A.

Pactec T Series Black ABS Hand Held Enclosure, Integral Battery Compartment, 185.58 x 83.96 x 27.9mm

P.O.A.

Pactec T Series Black ABS Hand Held Enclosure, Integral Battery Compartment, 185.58 x 83.96 x 27.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pactec

Body Material

ABS

External Length

185.6 mm

External Width

84 mm

External Height

27.9 mm

Integral Battery Compartment

Yes

Colour

Black

External Dimensions

185.58 x 83.96 x 27.9mm

Series

T

Keypad Recess

Yes

Country of Origin

United States

Product details

"Hand-held" housing TT/TS

Both of these extremely robust housings made from impact-resistant ABS plastic, are especially suitable as "hand-helds" for metrology or mobile data collection due to their ergonomic design. The structured surface minimises signs of usage. The upper and lower shells are provided with a closed circumferential tapered tongue and groove system. This provides high resistance to external influences. The recessed surface in the hand area of ​​the upper housing shell is ideal for the insertion of membrane keyboards. A detailed scale drawing is included.
Both 2AA and 9V batteries can be inserted in the optionally available battery compartment. The battery terminals and cables are included in the delivery.