Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 120μF Surface Mount Polymer Capacitor, 10V

RS Stock No.: 249-1165Brand: PanasonicManufacturers Part No.: 10SVP120M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

10V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E7

Country of Origin

Japan

Stock information temporarily unavailable.

€ 8.60

€ 0.86 Each (In a Pack of 10) (Exc. Vat)

€ 10.66

€ 1.066 Each (In a Pack of 10) (inc. VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 10V
Select packaging type

€ 8.60

€ 0.86 Each (In a Pack of 10) (Exc. Vat)

€ 10.66

€ 1.066 Each (In a Pack of 10) (inc. VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 10V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.86€ 8.60
100 - 490€ 0.81€ 8.10
500+€ 0.76€ 7.60

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

10V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E7

Country of Origin

Japan