Panasonic 100μF Through Hole Polymer Capacitor, 20V dc

RS Stock No.: 788-6968Brand: PanasonicManufacturers Part No.: 20SEP100MXDistrelec Article No.: 16772879
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

35mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

8mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

10 (Dia) x 8mm

Series

SEP

Electrolyte Type

Solid

Polarised

Polar

Ripple Current

2.57A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

400 μA

Lifetime

3000h

Dissipation Factor

12%

Country of Origin

Japan

Product details

OSCON Solid Electrolytic radial SEP series

Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free

Applications

Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

Stock information temporarily unavailable.

€ 8.35

€ 1.67 Each (In a Pack of 5) (Exc. Vat)

€ 10.35

€ 2.071 Each (In a Pack of 5) (inc. VAT)

Panasonic 100μF Through Hole Polymer Capacitor, 20V dc
Select packaging type

€ 8.35

€ 1.67 Each (In a Pack of 5) (Exc. Vat)

€ 10.35

€ 2.071 Each (In a Pack of 5) (inc. VAT)

Panasonic 100μF Through Hole Polymer Capacitor, 20V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.67€ 8.35
25 - 45€ 1.62€ 8.10
50 - 120€ 1.51€ 7.55
125 - 245€ 1.44€ 7.20
250+€ 1.31€ 6.55

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

20V dc

Mounting Type

Through Hole

Equivalent Series Resistance

35mΩ

Lead Pitch

5mm

Tolerance

±20%

Length

8mm

Maximum Operating Temperature

+105°C

Height

8mm

Dimensions

10 (Dia) x 8mm

Series

SEP

Electrolyte Type

Solid

Polarised

Polar

Ripple Current

2.57A

Minimum Operating Temperature

-55°C

Diameter

10mm

Leakage Current

400 μA

Lifetime

3000h

Dissipation Factor

12%

Country of Origin

Japan

Product details

OSCON Solid Electrolytic radial SEP series

Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free

Applications

Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C