Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 100μF Surface Mount Polymer Capacitor, 25V

RS Stock No.: 249-1176Brand: PanasonicManufacturers Part No.: 25SVF100M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

25V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E7

Country of Origin

Japan

Stock information temporarily unavailable.

€ 1,100.00

€ 1.10 Each (On a Reel of 1000) (Exc. Vat)

€ 1,364.00

€ 1.364 Each (On a Reel of 1000) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 25V

€ 1,100.00

€ 1.10 Each (On a Reel of 1000) (Exc. Vat)

€ 1,364.00

€ 1.364 Each (On a Reel of 1000) (inc. VAT)

Panasonic 100μF Surface Mount Polymer Capacitor, 25V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

100µF

Voltage

25V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

E7

Country of Origin

Japan