Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT1500M

RS Stock No.: 211-1994Brand: PanasonicManufacturers Part No.: 4SVPT1500M
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1500µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

8x11.9mm

Length

11.9mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

SVPT

Polarised

Polar

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.07

€ 4.07 Each (Exc. Vat)

€ 5.05

€ 5.05 Each (inc. VAT)

Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT1500M
Select packaging type

€ 4.07

€ 4.07 Each (Exc. Vat)

€ 5.05

€ 5.05 Each (inc. VAT)

Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 4V dc, Surface Mount - 4SVPT1500M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 4.07
10 - 49€ 3.16
50 - 99€ 2.79
100 - 199€ 2.45
200+€ 2.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1500µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Aluminium

Dimensions

8x11.9mm

Length

11.9mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

SVPT

Polarised

Polar

Tolerance

±20%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more