Panasonic 120μF Through Hole Aluminium Polymer Capacitor, 63V

RS Stock No.: 433-938Brand: PanasonicManufacturers Part No.: 63SXE120M+3
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

63V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Through Hole

Package/Case

F13

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 13mm

Series

SXE

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

1.03A

Leakage Current

378 μA

Country of Origin

Japan

Stock information temporarily unavailable.

€ 20.60

€ 4.12 Each (In a Pack of 5) (Exc. Vat)

€ 25.54

€ 5.109 Each (In a Pack of 5) (inc. VAT)

Panasonic 120μF Through Hole Aluminium Polymer Capacitor, 63V
Select packaging type

€ 20.60

€ 4.12 Each (In a Pack of 5) (Exc. Vat)

€ 25.54

€ 5.109 Each (In a Pack of 5) (inc. VAT)

Panasonic 120μF Through Hole Aluminium Polymer Capacitor, 63V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 4.12€ 20.60
25+€ 4.07€ 20.35

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

120µF

Voltage

63V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Through Hole

Package/Case

F13

Lead Pitch

5mm

Tolerance

±20%

Length

13mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 13mm

Series

SXE

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

1.03A

Leakage Current

378 μA

Country of Origin

Japan