E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic 68μF Surface Mount Aluminium Polymer Capacitor, 63V

RS Stock No.: 433-953Brand: PanasonicManufacturers Part No.: 63SXV68MX
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

68µF

Voltage

63V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

E12

Tolerance

±20%

Length

11.9mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 11.9mm

Series

SXV

Leakage Current

214 μA

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

930mA

Country of Origin

Japan

Stock information temporarily unavailable.

€ 16.05

€ 3.21 Each (In a Pack of 5) (Exc. Vat)

€ 19.90

€ 3.98 Each (In a Pack of 5) (inc. VAT)

Panasonic 68μF Surface Mount Aluminium Polymer Capacitor, 63V

€ 16.05

€ 3.21 Each (In a Pack of 5) (Exc. Vat)

€ 19.90

€ 3.98 Each (In a Pack of 5) (inc. VAT)

Panasonic 68μF Surface Mount Aluminium Polymer Capacitor, 63V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 3.21€ 16.05
50 - 245€ 2.64€ 13.20
250 - 495€ 2.06€ 10.30
500+€ 1.85€ 9.25

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

68µF

Voltage

63V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

E12

Tolerance

±20%

Length

11.9mm

Maximum Operating Temperature

+125°C

Dimensions

10 x 11.9mm

Series

SXV

Leakage Current

214 μA

Anti Vibration

Yes

Polarised

Polar

Lifetime

1000h

Diameter

10mm

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

Ripple Current

930mA

Country of Origin

Japan