Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V

RS Stock No.: 249-1222Brand: PanasonicManufacturers Part No.: 6SVPE150M
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

150µF

Voltage

6.3V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

B6

Country of Origin

Japan

Stock information temporarily unavailable.

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V
Select packaging type

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 0.63€ 6.30
100 - 490€ 0.60€ 6.00
500+€ 0.55€ 5.50

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

150µF

Voltage

6.3V

Dielectric Material Family

Conductive Polymer Aluminum Solid

Mounting Type

Surface Mount

Package/Case

B6

Country of Origin

Japan