Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16.7mA
Latching
No
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 6.52
€ 3.26 Each (In a Pack of 2) (Exc. Vat)
€ 8.08
€ 4.042 Each (In a Pack of 2) (inc. VAT)
Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
2
€ 6.52
€ 3.26 Each (In a Pack of 2) (Exc. Vat)
€ 8.08
€ 4.042 Each (In a Pack of 2) (inc. VAT)
Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 3.26 | € 6.52 |
10 - 22 | € 3.18 | € 6.36 |
24+ | € 3.16 | € 6.32 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16.7mA
Latching
No
Country of Origin
Thailand