Panasonic PCB Mount Power Relay, 24V dc Coil, 31A Switching Current, SPST

Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
31A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
30.1mm
Coil Resistance
410Ω
Coil Power
1.4W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
4kV
Depth
15.7mm
Height
23.3mm
Life
1000000 (Electrical) cycles
Maximum Switching Power AC
7.75 kVA
Application
Power
Country of Origin
Thailand
Product details
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
1
€ 11.69
€ 11.69 Each (Exc. Vat)
€ 14.50
€ 14.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | € 11.69 |
| 25 - 49 | € 10.62 |
| 50 - 99 | € 10.47 |
| 100 - 249 | € 10.34 |
| 250+ | € 10.26 |
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
31A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Length
30.1mm
Coil Resistance
410Ω
Coil Power
1.4W
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
4kV
Depth
15.7mm
Height
23.3mm
Life
1000000 (Electrical) cycles
Maximum Switching Power AC
7.75 kVA
Application
Power
Country of Origin
Thailand
Product details
ALFG Series
These compact power relays are ideal for solar inverters. The coil holding voltage can be reduced up to 35%V of the nominal coil voltage,(Ambient temperature: 20°C 68°F). which contributes to saving energy of equipment. Typical applications of these compact power relays are Photovoltaic power generation systems (Solar inverter), Uninterruptible Power Supplies, home appliances and office equipment.
High capacity
Low coil holding voltage
High insulation resistance
Surge breakdown voltage: 6kV
Typical applications: Solar inverter, Uninterriptible PSU's, Office equipment
Approvals
UL; C-UL; VDE

