Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 522-4324Brand: PanasonicManufacturers Part No.: AM51610D53NAT
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.49N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Panasonic Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

P.O.A.

Panasonic Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.49N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

You may be interested in