E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Short Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 699-4241Brand: PanasonicManufacturers Part No.: AM51611C73NA
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Short Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

4.12 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.78N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Panasonic Short Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

P.O.A.

Panasonic Short Hinge Lever Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Short Hinge Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

4.12 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Release Force

0.78N

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand