Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load

RS Stock No.: 205-6859Brand: PanasonicManufacturers Part No.: AQV214EHA
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.3 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

320 V

Switching Type

AC/DC

Range

AQV

Minimum Load Current

0.12 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan

Stock information temporarily unavailable.

€ 6.58

€ 6.58 Each (Exc. Vat)

€ 8.16

€ 8.16 Each (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load

€ 6.58

€ 6.58 Each (Exc. Vat)

€ 8.16

€ 8.16 Each (inc. VAT)

Panasonic PhotoMOS Series Solid State Relay, 0.3 A Load, Surface Mount, 400 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 6.58
10 - 19€ 6.40
20 - 29€ 5.93
30 - 39€ 5.53
40+€ 5.22

Technical Document

Specifications

Maximum Load Current

0.3 A

Mounting Type

Surface Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

320 V

Switching Type

AC/DC

Range

AQV

Minimum Load Current

0.12 A

Contact Configuration

SPST

Output Device

MOSFET

Series

PhotoMOS

Country of Origin

Japan