Panasonic, AQV252 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP

RS Stock No.: 171-8639Brand: PanasonicManufacturers Part No.: AQV252
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

Series

AQV

Country of Origin

Japan

Product details

AQV SSR

These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.

Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc

Approvals

UL Recognised for Canada & US

Stock information temporarily unavailable.

€ 7.60

€ 7.60 Each (Exc. Vat)

€ 9.42

€ 9.42 Each (inc. VAT)

Panasonic, AQV252 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP

€ 7.60

€ 7.60 Each (Exc. Vat)

€ 9.42

€ 9.42 Each (inc. VAT)

Panasonic, AQV252 DC Input MOSFET Output Optocoupler, Through Hole, 6-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 7.60
5 - 9€ 7.47
10 - 24€ 7.39
25 - 49€ 7.28
50+€ 7.18

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

1.5 kVrms

Series

AQV

Country of Origin

Japan

Product details

AQV SSR

These DIP6-pin type PCB mount solid state relays have low resistance and offer high cost performance. Typical applications for these PCB relays include the control of various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc.

Highly sensitive and low on resistance
ac or dc switching
Low thermal EMF, approx. 1μV
Operating temperature range of -40 to +85°C
Controls various types of loads such as relays, motors, lamps and solenoids in high-speed inspection machines and data communication equipment etc

Approvals

UL Recognised for Canada & US