Panasonic AQV Series Solid State Relay, 2.5 A Load, Surface Mount, 60 V ac/dc Load

Technical Document
Specifications
Brand
PanasonicMaximum Load Current
2.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V ac/dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQV
Country of Origin
Japan
€ 488.00
€ 9.76 Each (In a Tube of 50) (Exc. Vat)
€ 605.12
€ 12.102 Each (In a Tube of 50) (inc. VAT)
50
€ 488.00
€ 9.76 Each (In a Tube of 50) (Exc. Vat)
€ 605.12
€ 12.102 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | € 9.76 | € 488.00 |
100 - 200 | € 9.55 | € 477.50 |
250+ | € 9.50 | € 475.00 |
Technical Document
Specifications
Brand
PanasonicMaximum Load Current
2.5 A
Mounting Type
Surface Mount
Maximum Load Voltage
60 V ac/dc
Switching Type
MOSFET Switching
Range
PhotoMOS
Contact Configuration
SPST
Output Device
Photo MOSFET
Series
AQV
Country of Origin
Japan