E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 5 V dc Control

RS Stock No.: 127-4527Brand: PanasonicManufacturers Part No.: AQW614
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

0 V

Maximum Control Voltage

5 V dc

Minimum Control Voltage

1.5 V dc

Minimum Load Current

100 mA

Terminal Type

PCB Pin

Output Device

MOSFET

Dimensions

9.86 x 6.4 x 3.2mm

Maximum Operating Temperature

+85°C

Depth

6.4mm

Height

3.2mm

Length

9.86mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Photomos solid state relay AQW614

Photomos optoelectronic relay with MOFSET output stage in 8-pin DIP casing.
Applications:  high speed communication equipment, computers and industrial robots.

Stock information temporarily unavailable.

€ 13.03

€ 13.03 Each (Exc. Vat)

€ 16.16

€ 16.16 Each (inc. VAT)

Panasonic Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 5 V dc Control

€ 13.03

€ 13.03 Each (Exc. Vat)

€ 16.16

€ 16.16 Each (inc. VAT)

Panasonic Solid State Relay, 0.1 A Load, PCB Mount, 400 V Load, 5 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 13.03
10 - 99€ 11.82
100 - 249€ 11.43
250 - 499€ 11.28
500+€ 11.15

Technical Document

Specifications

Maximum Load Current

0.1 A

Mounting Type

PCB Mount

Maximum Load Voltage

400 V

Minimum Load Voltage

0 V

Maximum Control Voltage

5 V dc

Minimum Control Voltage

1.5 V dc

Minimum Load Current

100 mA

Terminal Type

PCB Pin

Output Device

MOSFET

Dimensions

9.86 x 6.4 x 3.2mm

Maximum Operating Temperature

+85°C

Depth

6.4mm

Height

3.2mm

Length

9.86mm

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Photomos solid state relay AQW614

Photomos optoelectronic relay with MOFSET output stage in 8-pin DIP casing.
Applications:  high speed communication equipment, computers and industrial robots.