Panasonic, AQY414EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin PDIP

RS Stock No.: 373-1173Brand: PanasonicManufacturers Part No.: AQY414EHA
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

AQY

Product details

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US

Stock information temporarily unavailable.

€ 4.72

€ 4.72 Each (Exc. Vat)

€ 5.85

€ 5.85 Each (inc. VAT)

Panasonic, AQY414EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin PDIP

€ 4.72

€ 4.72 Each (Exc. Vat)

€ 5.85

€ 5.85 Each (inc. VAT)

Panasonic, AQY414EHA DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

MOSFET

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

AQY

Product details

AQY SSR

These PCB mount DIP4-pin solid state relays are of the flat packaged type with dimensions of 9.3x8.8x3.9mm. These PCB solid state relays also have high senstivity and a low on-resistance. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors etc.

Various 4 pin DIP or SMT packages
Highly sensitive and low on resistance
Low level off state leakage current
Operating temperature range of -40 to +85°C
Controls various types of loads such as test and measurement equipment, data communications, power supplies sensors etc

Approvals

UL Recognised for Canada & US