E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Panasonic AXF Series Horizontal Surface Mount PCB Socket, 4-Contact, 1-Row, 0.35mm Pitch, Surface Mount Termination

RS Stock No.: 231-9847Brand: PanasonicManufacturers Part No.: AXF5K0412A
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

0.35mm

Type

Surface Mount Socket

Mounting Type

Surface Mount

Body Orientation

Horizontal

Termination Method

Surface Mount

Series

AXF

Series Number

R35K

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 820.00

€ 1.64 Each (On a Reel of 500) (Exc. Vat)

€ 1,016.80

€ 2.034 Each (On a Reel of 500) (inc. VAT)

Panasonic AXF Series Horizontal Surface Mount PCB Socket, 4-Contact, 1-Row, 0.35mm Pitch, Surface Mount Termination

€ 820.00

€ 1.64 Each (On a Reel of 500) (Exc. Vat)

€ 1,016.80

€ 2.034 Each (On a Reel of 500) (inc. VAT)

Panasonic AXF Series Horizontal Surface Mount PCB Socket, 4-Contact, 1-Row, 0.35mm Pitch, Surface Mount Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

0.35mm

Type

Surface Mount Socket

Mounting Type

Surface Mount

Body Orientation

Horizontal

Termination Method

Surface Mount

Series

AXF

Series Number

R35K

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more