Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Panasonic AZD1 Series Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

RS Stock No.: 199-141Brand: PanasonicManufacturers Part No.: AZD1050CEJ
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

88mm

Width

30mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

30mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV

Stock information temporarily unavailable.

P.O.A.

Panasonic AZD1 Series Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max

P.O.A.

Panasonic AZD1 Series Lever Limit Switch, NO/NC, IP67, DPST, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Series

AZD1

Length

88mm

Width

30mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Depth

30mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

AZD - Limit switch with roller lever

Compact design
Positive opening contact system for NC contact
Contact rating 6 A @ 250 Vac (resistive load)

Approvals

UL, CSA, TÜV